text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT85,113

BAT85 Series 30 V 2 uA Through Hole Schottky Barrier Diode - DO-34

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  DO-34
Mounting Method: Through Hole
Features & Applications

The BAT85 is a Planar Schottky barrier diode with an integrated protection ring against static discharges, encapsulated in a hermetically-sealed subminiature SOD68 (DO-34) package. The diode is suitable for mounting on a 2 E (5.08 mm) pitch.

Features:

  • Low forward voltage
  • Guard ring protected
  • Hermetically-sealed leaded glass package.

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes

 

 

Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$621.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000
$0.0621
20,000
$0.0504
30,000
$0.05
40,000+
$0.0497
Product Variant Information section