text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33025DWG

MC Series 35 mA 1 MHz SMT High Speed Double-Ended PWM Controller - SOIC-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 35mA
Supply Voltage: 10V to 30V
Frequency-Max: 1MHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 45%
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications

The MC33025 series are high speed, fixed frequency, double−ended pulse width modulator controllers optimized for high frequency operation. They are specifically designed for Off−Line and DC−to−DC converter applications offering the designer a cost effective solution with minimal external components. These integrated circuits feature an oscillator, a temperature compensated reference, a wide bandwidth error amplifier, a high speed current sensing comparator, steering flip−flop, and dual high current totem pole outputs ideally suited for driving power MOSFETs.

Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle−by−cycle current limiting, and a latch for single pulse metering. The flexibility of this series allows it to be easily configured for either current mode or voltage mode control.

Key Features:

  • 50 ns Propagation Delay to Outputs
  • Dual High Current Totem Pole Outputs
  • Wide Bandwidth Error Amplifier
  • Fully−Latched Logic with Double Pulse Suppression
  • Latching PWM for Cycle−By−Cycle Current Limiting
  • Soft−Start Control with Latched Overcurrent Reset
  • Input Undervoltage Lockout with Hysteresis
  • Low Startup Current (500 A Typ)
  • Internally Trimmed Reference with Undervoltage Lockout
  • 45% Maximum Duty Cycle (Externally Adjustable)
  • Precision Trimmed Oscillator
  • Voltage or Current Mode Operation to 1.0 MHz
  • Functionally Similar to the UC3825
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Stock:
78
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
5,922
Factory Lead Time:
2 Weeks
Total
$3.14
USD
Quantity
Web Price
1
$3.14
30
$2.83
125
$2.71
400
$2.61
1,500+
$2.51
Product Variant Information section