text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 192,800

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.40
250 $0.13
500 $0.113
750 $0.104
1,500+ $0.0903
Total:

$0.80

USD
Attributes
Attributes Table
Shunt Type Shunt
Output Type Adjustable
Accuracy ±1%
Reference Voltage 2520V
Output Voltage 2.52V to 36V
Output Impedance 0.5Ω
Cathode Current 0.6mA
Power Dissipation 950mW
Operating Temp Range -40°C to +125°C
Features and Applications

The TL431AQDBZR,215 is a Three-terminal adjustable precision shunt regulator. It's an enhanced stability area with a very low load capacity requirement.

The output voltage range between Vref and 36 V, to be set by two external resistors.

Features:

  • Programmable output voltage up to 36 V designed for standard requirements and linear applications
  • Reference voltage: 2.5 V
  • Output current of 100 mA
  • Reference voltage tolerance 1%
  • Temperature range: -40 to 125°C
  • SOT23

Applications:

  • Shunt regulator
  • Precision current limiter
  • Precision constant current sink
  • Isolated feedback loop for Switch Mode Power Supply (SMPS)