text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 78,000

On Order: 0
Factory Stock:Factory Stock: 249,000
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.118
250 $0.0362
500 $0.0316
750 $0.0292
1,500+ $0.0254
Total:

$0.24

USD
Attributes
Attributes Table
Reverse Voltage-Max [Vrrm] 100V
Reverse Recovery Time-Max 6ns
Power Dissipation 200mW
Average Forward Current-Max 200mA
Peak Current-Max 500mA
Features and Applications

The BAS7x series are Common Cathode Switching Diode which are designed for use in ultra high speed switching applications. This device is housed in the SC-70 package which is designed for low power surface mount applications.

Key Features:

  • Fast Switching Speed trr < 6ns
  • These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)