text.skipToContent text.skipToNavigation

Manufacturer Part #

HLMP3301-NL

Red 5 mm 65° Diffused 3.5 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 10mA
Intensity: 3.5mcd
Viewing Angle: 65°
Wavelength: 635nm
Rated Power: 135mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Stock:
2,099
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.06
USD
Quantity
Web Price
1+
$0.06
Product Variant Information section