Manufacturer Part #
BM04B-SRSS-TB(LF)(SN)
BM04B Series 1 mm Pitch 4 Position SMT Single Row Top Entry Shrouded Header
Product Specification Section
Product Specification
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
Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 1 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | IDC |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 50V |
Current Rating: | 1A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Wire to Board |
Color: | Natural |
Insulation Resistance: | 100MΩ |
Mounting Method: | Surface Mount |
Features & Applications
The BM04B-SRSS-TB(LF)(SN) is a part of BM04B Series with Top Entry and Shrouded Header, this device is also known as Disconnectable Insulation Displacement Connector. It has an Operating Temperature range of -25° C to +85° C.
Product Features:
- Ultra-compact insulation displacement connector
- 1.0 mm Pitch and only 3.0 mm high
- Header designed for vaccum pick and place robotics
- Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely effect vacuum gripping equipment
- Twin U-slot insulation displacement section
- The insulation displacement section connected to each wire consists of two tin-plated slots, which ensures reliable connection
- 3-point grip construction
- The 3-point insulation grip feature and the strain relief ensure a firm grip on terminated wires and protection of the insulation displacement connection from possible damage
- Current Rating : 0.7 A DC
- Voltage Rating : 50 V DC
- Contact resistance : Initial value/20 mΩ max
- Insulation resistance : 100 MΩ min
- Withstanding voltage : 500 V AC/minute
- Applicable wire : Conductor size/AWG #30
Pricing Section
Global Stock:
4,116
USA:
4,116
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.615
50
$0.46
100
$0.435
250
$0.41
500+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount