text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX10-2P-R

CTX Series 9.83 uH 2.1 A Shielded Horizontal SMT EconoPac Toroidal Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 9.83µH
Rated Current-Max: 2.1A
DC Resistance: 0.045Ω
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
1,600
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$1,304.00
USD
Quantity
Web Price
800+
$1.63