text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,700

On Order:Order inventroy details 2,032
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $0.365
1,300+ $0.345
Total:

$36.50

USD
Attributes
Attributes Table
No of LEDs 1
Color Yellow
Lens Type Diffused
Forward Voltage 2.1V
Forward (Drive) Current 10mA
Intensity 6.3mcd
Viewing Angle 45°
Wavelength 585nm
Rated Power 60mW
Operating Temp Range -25°C to +85°C
Storage Temperatue Range -30°C to +100°C
Dimension H  7.11mm x L  8.89mm x W  4.32mm