Manufacturer Part #
L298P
L298 Series 46 V 4 A Surface Mount Dual Full Bridge Driver - PowerSO-20
Product Specification Section
Product Specification
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
Technical Attributes
Attributes Table
Motor Type: | Stepper |
Load Voltage: | 4.8V to 46V |
No of Outputs: | Quad |
Output Current-Max: | 2A |
Supply Current: | 24mA |
Clock Frequency-Max: | 40kHz |
Rated Power Dissipation: | 25W |
Supply Voltage-Max: | 7V |
Supply Voltage: | 4.5V to 7V |
Fall Time: | 0.2µs |
Rise Time: | 0.7µs |
Turn-off Delay Time: | 1.5µs |
Turn-on Delay Time: | 2µs |
Operating Temp Range: | -25°C to +130°C |
Package Style: | POWERSO-20 |
Mounting Method: | Surface Mount |
Features & Applications
The L298P is an integrated monolithic circuit in a 15- lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors.
Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.
Features:
- Operating Supply Voltage up to 46 V
- Total DC Current up to 4 A
- Low Saturation Voltage
- Overtemperature Protection Logical "0" Input Voltage up to 1.5 V (High Noise Immunity)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
31
$4.50
124
$3.95
465
$3.81
930
$3.74
2,325+
$3.65
Product Variant Information section
Available Packaging
Package Qty:
31 per Tube
Package Style:
POWERSO-20
Mounting Method:
Surface Mount