text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP32DG

MC100EP32 Series 3.3 V / 5 V Surface Mount ECL ÷ 2 Divider - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 4GHz
Supply Voltage: 3.3V to 5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EP32DG is an integrated divide by ECL ÷ 2 divider with differential CLK inputs.

Its internally VBB pin generated voltage supply, is available to this device and for single-ended input conditions, the unused differential input is connected to VBB  as a switching reference voltage.

Features:

  • 350 ps Typical Propagation Delay
  • Maximum Frequency > 4 GHz Typical
  • PECL Mode Operating Range:
    • VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range:
    • VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available

Applications:

  • Industrial
  • Automotive
Pricing Section
Stock:
111
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
12,544
Factory Lead Time:
4 Weeks
Total
$6.21
USD
Quantity
Web Price
1
$6.21
15
$5.75
40
$5.48
100
$5.24
250+
$5.01
Product Variant Information section