text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC151PW,118

74HC Series 6 V Surface Mount High Speed 8-Input Multiplexer - TSSOP-16

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74HC123D,653 is a quad 2-input multiplexer. Its core supply voltage ranges from 2.0 V to 6.0 V.

Features:

  • Input levels:
    • For 74HC151: CMOS level
    • For 74HCT151: TTL level
  • Low-power dissipation
  • Non-inverting data path
  • Specified in compliance with JEDEC standard no. 7 A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2 000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

  • Industrial
  • Automotive
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$312.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.125
5,000
$0.119
7,500
$0.113
10,000
$0.107
12,500+
$0.102
Product Variant Information section