text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99W-7-F

BAV99W Series 2 A 75 V 200 mW Dual Surface Mount Switching Diode - SOT-323

Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAV99W-7-F is a dual Fast Switching Diode with reverse voltage of 75 V and capacitance of 2 pF.

Features:

  • Fast Switching Speed
  • Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • Qualified to AEC-Q101 Standards for High Reliability
  • "Green" Device

Applications:

  • For General Purpose Switching Applications

Pricing Section
Stock:
13,246
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.16
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.157
50
$0.0778
100
$0.0687
500
$0.0515
1,500+
$0.0423