text.skipToContent text.skipToNavigation

Manufacturer Part #

FSAL200QSCX

FSAL200 Series 5.5 V Quad 2:1 Analog Multiplexer/ Demultiplexer Switch - QSOP-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 3V to 5.5V
ON Resistance:
Package Style:  QSOP-16
Mounting Method: Surface Mount
Features & Applications

The FSAL200QSCX is a rail-to-rail quad 2:1 high-speed CMOS TTL-compatible analog multiplexer/demultiplexer switch. The low On Resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise.

Features:

  • Typical 6 ohm switch connection between two ports
  • Minimal propagation delay through the switch
  • Low ICC
  • Zero bounce in flow-through mode
  • Control inputs compatible with TTL level
  • Rail-to-rail signal handling
  • Low insertion loss
  • Route communications signals including:
    • 10/100 Ethernet
    • USB1.1
    • 100 VG-AnyLAN
    • Token Ring 4/16 Mbps
    • ATM25
    • SONET OCI 51.8 Mbps
    • T1/E1

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.98
USD
Quantity
Web Price
1
$0.98
50
$0.82
100
$0.795
250
$0.76
500+
$0.735
Product Variant Information section