text.skipToContent text.skipToNavigation

Manufacturer Part #

SD1H105M05011PC

SD Series Radial 50 V 1 uF 85°C Ø5 x 11mm Radial Aluminum Electrolytic Capacitor

Mfr. Name: Samwha USA
Standard Pkg:
Date Code: 1714
Product Specification Section
Technical Attributes
Attributes Table
Series: SD
Type: Radial
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 21mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
2,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$310.00
USD
Quantity
Web Price
2,000
$0.0188
6,000
$0.0159
20,000
$0.0155
40,000
$0.0153
80,000+
$0.0151