text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 23,600

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.365
250 $0.0894
500 $0.0749
750 $0.0676
1,500+ $0.0567
Total:

$0.73

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Peak Current-Max 5A
Reverse Voltage-Max [Vrrm] 20V
Reverse Current-Max 50µA
Forward Voltage 550mV
Features and Applications

Planar Maximum Efficiency General Application (MEGA) Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a SOD323 (SC-76) very small SMD plastic package.

Features:

  • Forward current: 1 A
  • Reverse voltage: 20 V
  • Ultra high-speed switching
  • Very low forward voltage
  • Very small plastic SMD package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits

View the PMEG2010EA,115 family of Schottky Diodes