text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
1 $115.39
2 $104.82
5+ $92.31
Total:

$923.10

USD
Attributes
Attributes Table
Supply Voltage 5V
Operating Temp Range 0°C to 50°C
Features and Applications

The T6613 is a Small, Compact 0 to 2000 ppm diffusion sampling CO2 Module Designed to Integrate Into Existing Controls and Equipment.

The Telaire® 6613 CO2 Module is designed to meet the volume, cost, and delivery expectations of Original Equipment Manufacturers (OEMs). The module is ideal for customers who are familiar with the design, integration, and handling of electronic
components.

Product Features:

  • An affordable gas sensing solution for OEMs.
  • A reliable sensor design based on 15 years of engineering and manufacturing expertise.
  • Flexible CO2 sensor platform designed to interact with other microprocessor devices.
  • Eliminates the need for calibration in most applications with Telaire’s patented ABC Logic™ software.
  • Lifetime calibration warranty.
  • Temperature Dependence 0.2% FS per°C.
  • Response Time is less than 2 minutes for 90% step change typical.
  • Flow Rates: Flow through version 40 to 50 cc/min.
  • Storage Conditions is -40°F to 158°F (-40°C to 70°C)

View the Available list of CO2 Module