text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

LM2576D2TR4-012G

LM2576 Series 40 V 52 kHz 3 A SMT Step-Down Switching Regulator - D2PAK-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 40V
Output Current-Max: 3A
Output Type: Fixed
Switching Frequency-Max: 52kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 98%
Efficiency: 88%
No. of Outputs: 1
Quiescent Current: 9mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Stock:
800
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4.79
USD
Quantity
Web Price
1
$4.79
50
$3.65
100
$3.48
250
$3.27
500+
$3.11