text.skipToContent text.skipToNavigation

Manufacturer Part #

SRV05-4ATCT

SRV05-4A Series 6 V 5 pF Uni-Directional TVS Diode Array - SOT-23-6L

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 17.5V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
129,754
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.48
USD
Quantity
Web Price
1
$0.48
50
$0.38
100
$0.365
500
$0.335
1,500+
$0.315