text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 121

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $18.62
25+ $16.36
Total:

$18.62

USD
Attributes
Attributes Table
Data Rate 3Mbps
Range 10m
Max Power Consumption 45mA
Certified Yes
Sensitivity -80dBm
Frequency Range 2.48GHz to 2.402GHz
Supply Voltage 3V to 3.6V
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
No of Terminals 35
Moisture Sensitivity Level 1
Features and Applications

 

For the latest firmware details and corresponding part numbers, please visit:

www.microchip.com/wirelessfirmware