text.skipToContent text.skipToNavigation

Manufacturer Part #

20SEP100MX

SEP Series 20 V 100 uF LS=5 mm Radial OS-Con Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.035Ω
Leakage Current: 400µA
Ripple Current: 2570mA
Operating Temp Range: -55°C to +105°C
Dimension: L  8mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
200
Germany (Online Only):
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,222.00
USD
Quantity
Web Price
200
$6.11
400+
$4.89
Product Variant Information section