text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ943-1CH-24DE(255)

AZ943 Series 15 A SPDT 24 V PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
American Zettler AZ943-1CH-24DE(255) - Technical Attributes
Attributes Table
Relay Type: Switching
Contact Form: SPDT (1 Form C)
Coil Current: 15A
Nominal Coil Voltage: 24V
Coil Resistance: 1600Ω
Switching Voltage: 30V
Rated Power: 300W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.25
USD
Quantity
Web Price
50
$0.545
200
$0.52
750
$0.495
1,250
$0.485
2,500+
$0.46
Product Variant Information section