text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM40E20LS-7-F

SDM40E20 Series 20 V 400 mA Dual Surface Mount Schottky Barrier Diode SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 400mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 250µA
Forward Voltage: 0.43V
Power Dissipation: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The SDM40E20LS-7-F is a part of SDM40E20 Series 20 V 400 mA Dual Surface Mount Schottky Barrier Diode. It has an operating and storage temperature range -65 °C to +125 °C and it is available in SOT-23-3 Package.

Features:

  • Very Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • High Conductance
  • Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device
Pricing Section
Stock:
1,150
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.38
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.38
50
$0.25
100
$0.23
500
$0.194
1,500+
$0.172