text.skipToContent text.skipToNavigation

Manufacturer Part #

A 40-LC-TR

IC-Sockets THT, Stamped Contacts 40pins 2,54mm Row Distance 15.24mm, Sn

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Features & Applications

The A40-LC-TR-R is a part of A40-LC series 40 pin 2.54 mm pitch IC socket. It has an operating temperature ranging from -55°C to +105°C.

Features:

  • Contact resistance: 30 mΩ max at DC 100 mA
  • Insulator resistance: 1000 MΩ min at DC 500 V
  • Current rating: 1 A
  • Dielectric withstanding voltage: AC 500 V for 1 minute
  • Contact: Phosphor Bronze
  • Housing: PBT & 30% glass fiber
Pricing Section
Global Stock:
0
USA:
0
348
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$5.10
USD
Quantity
Web Price
12
$0.425
180
$0.37
480
$0.36
1,500
$0.35
3,600+
$0.34
Product Variant Information section