text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3109-01-HVIZ

PI31 Series Isolation Surface Mount Integrated Power Module

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 5V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +125°C
Efficiency: 88%
Quiescent Current: 2mA
Load Capacitance: 2200pF
Output Current: 10A
Switching Frequency-Max: 900kHz
Ripple & Noise: 140mV
Dimension: L  22mm x W  16.5mm x H  6.7mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$604.20
USD
Quantity
Web Price
10
$60.42
30
$51.92
40
$51.26
100
$49.21
150+
$48.33
Product Variant Information section