text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128SAGNFI001

FL-S Series 128-Mbit (16 M x 8) 3.6 V Surface Mount MirrorBit® Flash - WSON-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: Multi I/O, Quad
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Stock:
4,032
Minimum Order:
1
Multiple Of:
1
19,680
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.52
USD
Quantity
Web Price
1
$2.52
30
$2.23
100
$2.14
200
$2.09
500+
$2.02
Product Variant Information section