text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 16,300

On Order:Order inventroy details 1,700
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 850
Multiple Of: 850
Quantity Web Price
850 $0.192
2,550 $0.144
4,250 $0.141
8,500 $0.137
17,000+ $0.134
Total:

$163.20

USD
Attributes
Attributes Table
Breakdown Voltage-Max 24.5V
Breakdown Voltage-Min 22.2V
Clamping Voltage-Max 32.4V
Directional Uni-Directional
Power Dissipation 1500W
Peak Output Current 46.3A
Reverse Leakage Current 1µA
Peak Power 1500W
Test Current 1mA
Standoff Voltage 20V
Forward Voltage 3.5V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C
Capacitance 800pF