text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB641E-SHN-T

AT45DB641E Series 64 Mb (8 M x 8) 3.6 V SPI Serial Flash Memory - SOIC-8

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 64Mb
Supply Voltage-Nom: 1.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,940.00
USD
Quantity
Web Price
2,000+
$2.97
Product Variant Information section