Manufacturer Part #
MCR10EZHJ2R7
MCR Series 0805 2.7 Ohm ±5% ±500 ppm/°C Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | ROHM | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 1626 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
10/19/2020 Details and Download
DISCONTINUATION-IMMEDIATE
09/29/2020 Details and Download
Re-processed with an Expanded parts List.This letter intends as a formal notification that ROHM Co., Ltd. is discontinuing the production of the products listed in the attached supplier notice.Reason:Improve production efficiency by reviewing side electrode method.The last order (including the service parts and for the any other purposes) is to be placed by 31 October, 2021.
Product Lifecycle:
End Of Life
Technical Attributes
Attributes Table
Resistance: | 2.7Ω |
Rated Power: | 0.125W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±500ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 200V |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
15,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000+
$0.0045
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount