Manufacturer Part #
R7S721011VCBG#AC0
RZ/A1 Series 5 MB RAM 400 MHz Surface Mount 32-Bit Microcontroller - BGA-324
Product Specification Section
Renesas R7S721011VCBG#AC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R7S721011VCBG#AC0 - Technical Attributes
Attributes Table
Family Name: | RZ/A1M |
Core Processor: | ARM Cortex A9 |
Program Memory Type: | ROMLess |
RAM Size: | 5MB |
Speed: | 400MHz |
No of I/O Lines: | 147 |
InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/I2C/LIN/SCI/SPI/SSI/UART/USART/USB |
Peripherals: | DMA/POR/PWM/Watchdog |
Number Of Timers: | 2 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | BGA-324 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
1
$35.51
3
$33.04
5
$31.95
20
$29.18
30+
$28.41
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
BGA-324
Mounting Method:
Surface Mount