text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62187EV30LL-55BAXI

CY62187EV30 Series 64 Mb (4 M × 16) Surface Mount Static RAM - FBGA-48

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 4 M x 16
Supply Voltage-Nom: 2.2V to 3.7V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  FBGA-48
Mounting Method: Surface Mount
Features & Applications

The CY62187EV30LL-55BAXI is a high-performance 64-Mbit CMOS Static RAM organized as 4M x 16 bit Memory, available in surface mount FBGA-48 package.

This device features an advanced circuit design to provide an ultra low active current and is ideal for providing More Battery Life (MoBL®) in portable applications such as cellular telephones.

Features:

  • Very high speed : 55 ns
  • Wide voltage range : 2.2 V to 3.7 V
  • Ultra low standby power
    • Typical standby current: 8 µA
    • Maximum standby current: 48 µA
  • Ultra low active power
    • Typical active current: 7.5 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE features
  • Automatic power down when deselected
  • CMOS for optimum speed and power
  • Available in Pb-free 48-ball FBGA package

View the available CY621 series of Static RAM

Pricing Section
Global Stock:
94
Germany (Online Only):
94
2,310
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$68.75
USD
Quantity
Web Price
1
$68.75
4
$63.52
15
$58.91
25
$57.22
50+
$55.00
Product Variant Information section