text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Application: High Bay/PAR Lamp/Portable/Spotlight/Streetlight
Family: E17A
Color: White
Radiation Pattern: Symmetrical
Forward (Drive) Current: 350mA
Mounting Method: Surface Mount
Features & Applications
Selector Guide for Nichia Part Number -- NCSLE17AT

Select the appropriate product link from the table below to buy NCSLE17AT with the CCT, CRI & SDCM specifications indicated

SKU CCT CRI SDCM
1070807 https://www.futureelectronics.com/p/1070807 2700K 70 3
2070807 https://www.futureelectronics.com/p/2070807 2700K 80 3
3070807 https://www.futureelectronics.com/p/3070807 3000K 70 3
4070807 https://www.futureelectronics.com/p/4070807 3000K 80 3
5070815 https://www.futureelectronics.com/p/5070815 3500K 70 3
6070816 https://www.futureelectronics.com/p/6070816 4500K 80 3
7070807 https://www.futureelectronics.com/p/7070807 4000K 70 3
7070815 https://www.futureelectronics.com/p/7070815 3500K 80 3
9070807 https://www.futureelectronics.com/p/9070807 4000K 80 3