text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR006YRTF3002

MCR006 Series 0201 30 kΩ ±1% 0.05 W ±250 ppm/°C Thick Film Chip Resistor

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1616
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 30kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$67.50
USD
Quantity
Web Price
15,000+
$0.0045
Product Variant Information section