Manufacturer Part #
BCM48BT480T300A00
BCM Series 300 W 38 to 55 Vin 48 Vout Isolated DC/DC Bus Converter
Product Specification Section
Vicor BCM48BT480T300A00 - Product Specification
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
Vicor BCM48BT480T300A00 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 300W |
Output Voltage: | 18V |
Input Voltage: | 38V to 55V |
Operating Temp Range: | -40°C to +125°C |
Efficiency: | 96.4% |
Power Dissipation: | 11W |
Quiescent Current: | 2.7mA |
Load Capacitance: | 5µF |
Output Current: | 7.9A |
Switching Frequency-Max: | 1.7MHz |
Ripple & Noise: | 360mV |
Dimension: | L 32.5mm x W 22mm x H 6.7mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Web Price
1
$89.00
3
$82.47
5
$79.60
15
$73.77
25+
$71.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
PCB Mount