Manufacturer Part #
AZ9405-1C-12DSSF
AZ9405 Series SPDT 10 A 12 V Class F Miniature Power Relay
Product Specification Section
American Zettler AZ9405-1C-12DSSF - Product Specification
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
American Zettler AZ9405-1C-12DSSF - Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 10A |
Coil Resistance: | 960Ω |
Switching Voltage: | 30V |
Rated Power: | 90W |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | -40°C to +105°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
No of Terminals: | 5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$1.15
300
$1.13
400
$1.12
1,000
$1.09
1,500+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Surface Mount