text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI15-5-N-P5

SWI15-N Series 15 W 5 V Output DoE Level VI NA Wall Plug AC-DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1712
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 2A
Dimension: 71 x 33 x 48.4 mm
Ripple & Noise: 50µV
Load Regulation (%): 4%
Switching Frequency-Max: 63Hz
Operating Temp Range: -20°C to +40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,770.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
40
$8.85
80
$7.36
120
$7.23
160
$7.15
200+
$7.08
Product Variant Information section