text.skipToContent text.skipToNavigation

Manufacturer Part #

V24B24T250B2

V Series 250 W 18 to 36 Vin 24 Vout Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V24B24T250B2 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 250W
Output Voltage: 24V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +100°C
Efficiency: 87%
Load Regulation (%): 0.02%
Output Current: 20.8A
Ripple & Noise: 300mV
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$302.44
USD
Quantity
Web Price
1
$302.44
2
$295.51
3
$291.53
4
$288.74
5+
$286.59
Product Variant Information section