text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX485ESA+

MAX485 Series 2.5 Mbps 12 V Half-Duplex SMT RS 485 Transceiver -SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2.5Mbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 12V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 900µA
Power Dissipation: 471mW
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
800
Minimum Order:
1
Multiple Of:
1
1,000
Factory Stock:Factory Stock:
1,490
Factory Lead Time:
6 Weeks
Total
$2.91
USD
Quantity
Web Price
1
$2.91
30
$2.62
125
$2.51
400
$2.43
1,500+
$2.33
Product Variant Information section