text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $2.15
Total:

$5,375.00

USD
Attributes
Attributes Table
Type Multi-Voltage Supervisor
No of Outputs Single
Supply Voltage-Max 5.5V
Reset Timeout 200ms
Output Type Open Drain
No. of Monitors 4
Supply Current-Max 5.5A
Output Voltage 0.3V
Output Current 20mA
Power Dissipation 695.7mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1