Manufacturer Part #
R24P21503D
RXXPXXX Series 2 W 24 Vin Dual Output +15 /-3 V DC/DC Converter - SIP-7
| |||||||||||
Mfr. Name: | RECOM | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole | ||||||||||
Date Code: | 2007 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Dual |
Output Power: | 2W |
Output Voltage: | 15V/-3V |
Input Voltage: | 21.6V to 26.4V |
Operating Temp Range: | -40°C to +90°C |
Efficiency: | 82% |
Load Capacitance: | 680µF |
Output Current: | -333A |
Switching Frequency-Max: | 50kHz |
Ripple & Noise: | 200mV |
Mounting Method: | Through Hole |
Pricing Section
Stock:
37
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$8.80
10
$7.94
25
$7.62
75
$7.26
150+
$7.04
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole