Manufacturer Part #
EEU-FS0J182L
FS A Series 6.3 V 1800 uF 105°C 8 x 20 mm LS=3.5 mm Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FS0J182L - Product Specification
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
Panasonic Industry EEU-FS0J182L - Technical Attributes
Attributes Table
| Series: | FS |
| Type: | Radial |
| Capacitance: | 1800µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 9000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1.248A |
| Impedance: | 30mΩ |
| Lead Spacing: | 3.51mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.186
600
$0.182
2,000
$0.178
4,000
$0.176
8,000+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole