text.skipToContent text.skipToNavigation

Manufacturer Part #

09225SS-24Q-AT-D0

92 x 92 x 25 mm 3900 RPM 65 CFM 24 V 2 Wire Sleeve Bearing Fan

Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 64.98CFM
Noise: 40dBA
Voltage Rating: 24V
Rated Power: 3.36W
RPM: 3900RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$513.90
USD
Quantity
Web Price
90+
$5.71
Product Variant Information section