text.skipToContent text.skipToNavigation

Manufacturer Part #

FUTUREM2GL-EVB

IGLOO2 Pre-Programmed RISC-V Future Creative Development Board For Design

Product Specification Section
Technical Attributes
Attributes Table
Application Type: Analog & Mixed Signal
Core Supported: IGLOO2
Features & Applications

Future Electronics has announced that its Creative Board now offers developers the freedom to implement designs running the FreeRTOS kernel on the RISC-V CPU soft core embedded in the board’s FPGA.

FUTUREM2GL-EVB is a system development board based on the IGLOO2 or SmartFusion2 FPGAs from Microchip (formerly Microsemi). The Creative Board provides a hardware reference design for new FPGA-based designs, including the power supply, analog functions and connectivity.

The Creative Board’s FPGAs are low- and mid-density FPGAs suitable for a wide range of embedded and industrial applications. These FPGAs do not compete with the bigger, more expensive high-density FPGAs supplied by Xilinx and Altera, which are widely used in telecoms and network equipment.

To learn more about the Creative boards, please click here to fill out the form requesting more information - User Guide, Schematics, Demo projects, etc.

Applications:

  • Industrial equipment
  • Military equipment
  • Aviation systems
  • Communications equipment
  • Medical equipment

Features:

  • Microsemi LX7167 DC-DC converter
  • 32Mbits x 16-bit DDR2 SDRAM
  • 64Mbit serial Flash
  • 16-/24-bit delta-sigma ADCs
  • FTDI USB-JTAG adaptor
  • Arduino™-compatible expansion headers
  • MikroBUS™-compatible expansion headers
  • PMOD™-compatible expansion connector

Benefits:

The Creative Board benefits from the decision of Amazon to port the FreeRTOS real-time operating system to the open-source RISC-V processor core, which is embedded as soft IP in the IGLOO2 and SmartFusion2 FPGAs on the Creative Board. This means that Creative Board users can now use FreeRTOS as the RTOS for their embedded designs developed on the board.

Pricing Section
Stock:
14
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$149.95
USD
Quantity
Web Price
1+
$149.95
Product Variant Information section