text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE49462KHTSA1

TLE49462K Series 18 V 20 mA High Precision Hall Effect Latch - SC-59

Mfr. Name: Infineon
Standard Pkg:
Date Code: 1716
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Supply Voltage: 2.7V to 18V
Supply Current: 2mA to 6mA
Sensing Range: 2mT
Rise Time: 0.4µs
Fall Time: 0.02µs
Leakage Current: 0.05µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
25
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.97
USD
Quantity
Web Price
1
$0.97
50
$0.615
100
$0.57
500
$0.47
1,500+
$0.415