text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623TA5N53B4T00

DCM Series 240 W Single Output 48 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM3623TA5N53B4T00 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 240W
Output Voltage: 48V
Operating Temp Range: -40°C to +125°C
Efficiency: 90.7%
Load Capacitance: 10µF
Output Current: 5A
Ripple & Noise: 944mV
Dimension: L  38.72mm x W  22.8mm x H  7.2mm
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$219.37
USD
Quantity
Web Price
1
$219.37
2
$216.91
4
$214.48
5
$213.70
15+
$208.93
Product Variant Information section