text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN040-100MSEX

PSMN040 Series 100 V 30 A 36.6 mOhm N-Channel Standard Level MOSFET - LFPAK33

Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 36.6mΩ
Rated Power Dissipation: 91|W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 8.3ns
Turn-off Delay Time: 18.7ns
Rise Time: 14.1ns
Fall Time: 13ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.3V
Height - Max: 0.9mm
Length: 3.4mm
Input Capacitance: 1470pF
Package Style:  LFPAK-33
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$0.90
USD
Quantity
Web Price
1
$0.90
50
$0.62
100
$0.58
250
$0.535
500+
$0.50