text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX50DTR2G

74LVX Series 8 Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: LV/U/X/XT
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 20µA
Propagation Delay: 16ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -4µA
Low Level Output Current: 4µA
No of Pins: 14
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Total
$0.30
USD
Quantity
Web Price
1
$0.30
50
$0.23
100
$0.22
250
$0.205
500+
$0.195