text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN075-100MSEX

PSMN075 Series 100 V 16.4 nC 65 W N-Channel Standard Level MOSFET - LFPAK-33

Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 71mΩ
Rated Power Dissipation: 65W
Qg Gate Charge: 16.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Turn-on Delay Time: 5.5ns
Turn-off Delay Time: 12.4ns
Rise Time: 5.8ns
Fall Time: 6.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 0.8mm
Length: 3.4mm
Input Capacitance: 773pF
Package Style:  LFPAK-33
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.36
100
$0.34
250
$0.32
500+
$0.305