text.skipToContent text.skipToNavigation

Manufacturer Part #

MCS1632R020FER

MCS Series 0612 20 mOhm ±1% 1 W ±50 ppm/°C Metal Alloy Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 20mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.44
USD
Quantity
Web Price
1
$0.435
50
$0.37
100
$0.36
500
$0.34
1,500+
$0.325