text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55D1001FRE6

RN55 Series 1kΩ ±1% 0.125W ±100 ppm/°C Axial Leaded Metal Film Resistor-Military

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +175°C
Dimension: L  6.1mm x D  2.29mm
Height - Max: 2.49mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$0.23
USD
Quantity
Web Price
1
$0.225
50
$0.15
100
$0.14
250
$0.127
500+
$0.118
Product Variant Information section