text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623T50T31A6M70

DCM Series 160 W Single Output 28 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 162W
Output Voltage: 28V
Input Voltage: 9V to 50V
Operating Temp Range: -55°C to +125°C
Efficiency: 91.8%
Load Capacitance: 32µF
Output Current: 9A
Ripple & Noise: 378mV
Dimension: W  22.8mm x H  7.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$412.70
USD
Quantity
Web Price
1
$412.70
2
$369.13
3
$345.81
4+
$330.16
Product Variant Information section